6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXT101NB

DigiKey Part Number
5214-PXT101NB-ND
Manufacturer
Manufacturer Product Number
PXT101NB
Description
LAPTOP POWER CORD - 18 AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 1-15P
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
SPT-2
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
2°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 1 051
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1231,80000 Kč231,80 Kč
10197,06100 Kč1 970,61 Kč
25184,71760 Kč4 617,94 Kč
50175,89740 Kč8 794,87 Kč
100167,50210 Kč16 750,21 Kč
250157,02244 Kč39 255,61 Kč
500149,53338 Kč74 766,69 Kč
1 000142,40546 Kč142 405,46 Kč
Manufacturers Standard Package
Unit Price without VAT:231,80000 Kč
Unit Price with VAT:280,47800 Kč