



PXT10112 | |
|---|---|
DigiKey Part Number | 5214-PXT10112-ND |
Manufacturer | |
Manufacturer Product Number | PXT10112 |
Description | COMPUTER POWER CORD - 18AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 12.00' (3.66m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 3°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,03000 Kč | 270,03 Kč |
| 10 | 229,55000 Kč | 2 295,50 Kč |
| 30 | 212,42267 Kč | 6 372,68 Kč |
| 50 | 204,89840 Kč | 10 244,92 Kč |
| 100 | 195,12180 Kč | 19 512,18 Kč |
| 250 | 182,91356 Kč | 45 728,39 Kč |
| 500 | 174,19226 Kč | 87 096,13 Kč |
| 1 000 | 165,88840 Kč | 165 888,40 Kč |
| Unit Price without VAT: | 270,03000 Kč |
|---|---|
| Unit Price with VAT: | 326,73630 Kč |








