



PXT1001410 | |
|---|---|
DigiKey Part Number | 5214-PXT1001410-ND |
Manufacturer | |
Manufacturer Product Number | PXT1001410 |
Description | HEAVY DUTY EXTENSION CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C13 To IEC 320-C14 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C13 | |
2nd Connector | IEC 320-C14 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 3°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,97000 Kč | 457,97 Kč |
| 10 | 389,28200 Kč | 3 892,82 Kč |
| 30 | 360,24167 Kč | 10 807,25 Kč |
| 50 | 347,48760 Kč | 17 374,38 Kč |
| 100 | 330,91170 Kč | 33 091,17 Kč |
| 250 | 310,21268 Kč | 77 553,17 Kč |
| 500 | 295,42422 Kč | 147 712,11 Kč |
| Unit Price without VAT: | 457,97000 Kč |
|---|---|
| Unit Price with VAT: | 554,14370 Kč |



