
6010.5278 | |
|---|---|
DigiKey Part Number | 486-4151-ND |
Manufacturer | |
Manufacturer Product Number | 6010.5278 |
Description | CORD 18AWG 1-15P - 320-C7 13.12' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 13.12' (4.00m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 13.12' (4.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 7A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,09000 Kč | 166,09 Kč |
| 10 | 141,08600 Kč | 1 410,86 Kč |
| 25 | 132,23720 Kč | 3 305,93 Kč |
| 60 | 124,31167 Kč | 7 458,70 Kč |
| 120 | 118,37975 Kč | 14 205,57 Kč |
| 300 | 110,97023 Kč | 33 291,07 Kč |
| 540 | 106,46569 Kč | 57 491,47 Kč |
| 1 020 | 101,79810 Kč | 103 834,06 Kč |
| Unit Price without VAT: | 166,09000 Kč |
|---|---|
| Unit Price with VAT: | 200,96890 Kč |










