



031-9-75RFX | |
|---|---|
DigiKey Part Number | ARF1705-ND |
Manufacturer | |
Manufacturer Product Number | 031-9-75RFX |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass, Phosphor Bronze |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polyoxymethylene (POM) Acetal |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 10 | 151,20700 Kč | 1 512,07 Kč |
| 25 | 141,73640 Kč | 3 543,41 Kč |
| 50 | 134,96680 Kč | 6 748,34 Kč |
| 100 | 128,52460 Kč | 12 852,46 Kč |
| 250 | 120,48064 Kč | 30 120,16 Kč |
| 500 | 114,73392 Kč | 57 366,96 Kč |
| 1 000 | 109,26351 Kč | 109 263,51 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |










