
031-9-75 | |
|---|---|
DigiKey Part Number | ARF1871-ND |
Manufacturer | |
Manufacturer Product Number | 031-9-75 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass, Phosphor Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,81000 Kč | 559,81 Kč |
| 10 | 475,83600 Kč | 4 758,36 Kč |
| 25 | 446,03120 Kč | 11 150,78 Kč |
| 50 | 424,75180 Kč | 21 237,59 Kč |
| 100 | 404,49080 Kč | 40 449,08 Kč |
| 250 | 379,19364 Kč | 94 798,41 Kč |
| 500 | 361,12066 Kč | 180 560,33 Kč |
| Unit Price without VAT: | 559,81000 Kč |
|---|---|
| Unit Price with VAT: | 677,37010 Kč |



