8.00' (2.44m) Power Cord Black IEC 320-C13 To IEC 320-C14 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.00' (2.44m) Power Cord Black IEC 320-C13 To IEC 320-C14 SJT
CM-210351BKBSTK
CM-210351BKBSTK

CM-210351BKBSTK

DigiKey Part Number
2671-CM-210351BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-210351BKBSTK
Description
8Ft Power Extension Cord C13 To
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black IEC 320-C13 To IEC 320-C14 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C13
2nd Connector
IEC 320-C14
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Length
8.00' (2.44m)
Approval Agency Marking
UL
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
15A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1388,04000 Kč388,04 Kč
10349,19700 Kč3 491,97 Kč
25329,87840 Kč8 246,96 Kč
99310,35040 Kč30 724,69 Kč
Unit Price without VAT:388,04000 Kč
Unit Price with VAT:469,52840 Kč