
PLATE25F16LP | |
|---|---|
DigiKey Part Number | 5214-PLATE25F16LP-ND |
Manufacturer | |
Manufacturer Product Number | PLATE25F16LP |
Description | LP PARALLEL PORT HEADER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Female to Rectangular 26 pos Socket 1.33' (405.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | D-Sub 25 pos Female to Rectangular 26 pos Socket | |
Length | 1.33' (405.0mm) | |
Cable Type | Flat | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,46000 Kč | 145,46 Kč |
| 10 | 123,56400 Kč | 1 235,64 Kč |
| 25 | 115,80880 Kč | 2 895,22 Kč |
| 50 | 110,28100 Kč | 5 514,05 Kč |
| 100 | 105,01420 Kč | 10 501,42 Kč |
| 250 | 98,44076 Kč | 24 610,19 Kč |
| 500 | 93,74450 Kč | 46 872,25 Kč |
| 1 000 | 89,27431 Kč | 89 274,31 Kč |
| 2 500 | 83,69236 Kč | 209 230,90 Kč |
| Unit Price without VAT: | 145,46000 Kč |
|---|---|
| Unit Price with VAT: | 176,00660 Kč |





