
PLATE25F16 | |
---|---|
DigiKey Part Number | 5214-PLATE25F16-ND |
Manufacturer | |
Manufacturer Product Number | PLATE25F16 |
Description | PARALLEL HEADER SLOT PLATE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Female to Rectangular 26 pos Socket 1.33' (405.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | D-Sub 25 pos Female to Rectangular 26 pos Socket | |
Length | 1.33' (405.0mm) | |
Cable Type | Flat | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 183,30000 Kč | 183,30 Kč |
10 | 155,78800 Kč | 1 557,88 Kč |
25 | 146,02680 Kč | 3 650,67 Kč |
50 | 139,05280 Kč | 6 952,64 Kč |
100 | 132,41420 Kč | 13 241,42 Kč |
250 | 124,12764 Kč | 31 031,91 Kč |
500 | 118,20776 Kč | 59 103,88 Kč |
1 000 | 112,57219 Kč | 112 572,19 Kč |
Unit Price without VAT: | 183,30000 Kč |
---|---|
Unit Price with VAT: | 221,79300 Kč |