



PEX4S553 | |
|---|---|
DigiKey Part Number | 5214-PEX4S553-ND |
Manufacturer | |
Manufacturer Product Number | PEX4S553 |
Description | 4 PORT RS-232 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RS-232 Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | RS-232 | |
Interface | PCI Express | |
Number of Ports | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 861,87000 Kč | 2 861,87 Kč |
| 10 | 2 538,99800 Kč | 25 389,98 Kč |
| 25 | 2 420,92800 Kč | 60 523,20 Kč |
| 50 | 2 335,26120 Kč | 116 763,06 Kč |
| Unit Price without VAT: | 2 861,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 462,86270 Kč |




