
PEX4S953LP | |
|---|---|
DigiKey Part Number | 5214-PEX4S953LP-ND |
Manufacturer | |
Manufacturer Product Number | PEX4S953LP |
Description | 4 PORT RS-232 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RS-232 Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RS-232 | |
Interface | PCI Express | |
Number of Ports | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 930,73000 Kč | 2 930,73 Kč |
| 10 | 2 599,91800 Kč | 25 999,18 Kč |
| 25 | 2 479,01000 Kč | 61 975,25 Kč |
| 50 | 2 391,28360 Kč | 119 564,18 Kč |
| Unit Price without VAT: | 2 930,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 546,18330 Kč |





