



PEX4S232485 | |
|---|---|
DigiKey Part Number | 5214-PEX4S232485-ND |
Manufacturer | |
Manufacturer Product Number | PEX4S232485 |
Description | 4 PORT RS-232/RS-422/RS-485 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | RS-232, RS-422, RS-485 | |
Interface | PCI Express | |
Number of Ports | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 821,44000 Kč | 3 821,44 Kč |
| 10 | 3 390,35900 Kč | 33 903,59 Kč |
| 25 | 3 232,68640 Kč | 80 817,16 Kč |
| 50 | 3 171,09240 Kč | 158 554,62 Kč |
| Unit Price without VAT: | 3 821,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 623,94240 Kč |





