



PATA2SATA3 | |
---|---|
DigiKey Part Number | 5214-PATA2SATA3-ND |
Manufacturer | |
Manufacturer Product Number | PATA2SATA3 |
Description | SATA IDE ADAPTER CONVERTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | SATA IDE Adapter | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | 7 Pin (SATA Socket) Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | Adapter, Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 846,74000 Kč | 846,74 Kč |
10 | 751,02600 Kč | 7 510,26 Kč |
25 | 716,07720 Kč | 17 901,93 Kč |
50 | 690,73120 Kč | 34 536,56 Kč |
100 | 666,28710 Kč | 66 628,71 Kč |
250 | 635,29668 Kč | 158 824,17 Kč |
Unit Price without VAT: | 846,74000 Kč |
---|---|
Unit Price with VAT: | 1 024,55540 Kč |