
NTBKBAG173 | |
|---|---|
DigiKey Part Number | 5214-NTBKBAG173-ND |
Manufacturer | |
Manufacturer Product Number | NTBKBAG173 |
Description | 17.3" LAPTOP BACKPACK - REMOVABL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Nylon Backpack For Laptops and Tablets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon Backpack | |
Specifications | Black | |
For Use With/Related Products | Laptops and Tablets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 061,60000 Kč | 4 061,60 Kč |
| 10 | 3 603,33900 Kč | 36 033,39 Kč |
| 25 | 3 435,73880 Kč | 85 893,47 Kč |
| 50 | 3 385,36620 Kč | 169 268,31 Kč |
| Unit Price without VAT: | 4 061,60000 Kč |
|---|---|
| Unit Price with VAT: | 4 914,53600 Kč |








