cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R20702069

DigiKey Part Number
2128-R20702069-ND
Manufacturer
Manufacturer Product Number
R20702069
Description
BAG FOR TOOLS+LAPTOP 480X370X140
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Tool Bag
Size
14.57" L x 18.90" W x 5.51" H (370.0mm x 480.0mm x 140.0mm)
Material
-
Color
Black
Drawer Quantity
18
Features
-
Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 514,17000 Kč4 514,17 Kč
Manufacturers Standard Package
Unit Price without VAT:4 514,17000 Kč
Unit Price with VAT:5 462,14570 Kč