
NTBKBAG156 | |
|---|---|
DigiKey Part Number | 5214-NTBKBAG156-ND |
Manufacturer | |
Manufacturer Product Number | NTBKBAG156 |
Description | 15.6" LAPTOP BACKPACK - REMOVABL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Nylon Backpack For Laptops and Tablets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon Backpack | |
Specifications | Black | |
For Use With/Related Products | Laptops and Tablets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 915,51000 Kč | 3 915,51 Kč |
| 10 | 3 473,67100 Kč | 34 736,71 Kč |
| 25 | 3 312,13320 Kč | 82 803,33 Kč |
| 50 | 3 252,75120 Kč | 162 637,56 Kč |
| Unit Price without VAT: | 3 915,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 737,76710 Kč |




