
MXT106 | |
|---|---|
DigiKey Part Number | 5214-MXT106-ND |
Manufacturer | |
Manufacturer Product Number | MXT106 |
Description | 15FT DB9 SERIAL CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| 10 | 246,13900 Kč | 2 461,39 Kč |
| 25 | 230,71760 Kč | 5 767,94 Kč |
| 50 | 219,70620 Kč | 10 985,31 Kč |
| 100 | 209,22200 Kč | 20 922,20 Kč |
| 250 | 196,13224 Kč | 49 033,06 Kč |
| 500 | 186,77972 Kč | 93 389,86 Kč |
| 1 000 | 177,87763 Kč | 177 877,63 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |










