General Purpose Relay 3PDT (3 Form C) 125VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2909207

DigiKey Part Number
277-2909207-ND
Manufacturer
Manufacturer Product Number
2909207
Description
REL-OR3/LDP-125DC/3X21
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 125VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
2909207 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
440VAC, 250VDC - Max
Load - Max Switching
4400VA, 2500W
Coil Current
14 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
Plug In, 11 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
18 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
8.929 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1260,38000 Kč260,38 Kč
Unit Price without VAT:260,38000 Kč
Unit Price with VAT:315,05980 Kč