D-Sub Cable Assembly DB9 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXT100_25

DigiKey Part Number
5214-MXT100_25-ND
Manufacturer
Manufacturer Product Number
MXT100_25
Description
25 FT VGA MONITOR SERIAL CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
25.00' (7.62m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 351
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1356,76000 Kč356,76 Kč
10303,25300 Kč3 032,53 Kč
25284,25400 Kč7 106,35 Kč
50270,68940 Kč13 534,47 Kč
100257,77350 Kč25 777,35 Kč
250241,64668 Kč60 411,67 Kč
500230,12632 Kč115 063,16 Kč
Manufacturers Standard Package
Unit Price without VAT:356,76000 Kč
Unit Price with VAT:431,67960 Kč