
MSTDP124DP | |
|---|---|
DigiKey Part Number | 5214-MSTDP124DP-ND |
Manufacturer | |
Manufacturer Product Number | MSTDP124DP |
Description | DISPLAYPORT TO DISPLAYPORT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DisplayPort to DisplayPort | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | DisplayPort Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 964,47000 Kč | 2 964,47 Kč |
| Unit Price without VAT: | 2 964,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 587,00870 Kč |



