
DP21-3F-DP80-CABLE | |
|---|---|
DigiKey Part Number | 5214-DP21-3F-DP80-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | DP21-3F-DP80-CABLE |
Description | VESA-CERTIFIED DP 2.1 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,12000 Kč | 688,12 Kč |
| 10 | 584,79000 Kč | 5 847,90 Kč |
| 25 | 548,18400 Kč | 13 704,60 Kč |
| 50 | 522,03160 Kč | 26 101,58 Kč |
| 100 | 497,13570 Kč | 49 713,57 Kč |
| 250 | 466,04868 Kč | 116 512,17 Kč |
| Unit Price without VAT: | 688,12000 Kč |
|---|---|
| Unit Price with VAT: | 832,62520 Kč |



