
MSTDP122DP | |
|---|---|
DigiKey Part Number | 5214-MSTDP122DP-ND |
Manufacturer | |
Manufacturer Product Number | MSTDP122DP |
Description | USB MULTIPORT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB Multiport Adapter | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | DisplayPort Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 823,98000 Kč | 1 823,98 Kč |
| Unit Price without VAT: | 1 823,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 207,01580 Kč |




