New Product
LP4PCIEX8ADP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP4PCIEX8ADP

DigiKey Part Number
5214-LP4PCIEX8ADP-ND
Manufacturer
Manufacturer Product Number
LP4PCIEX8ADP
Description
6IN LP4 TO 8 PIN PCIE ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4, 8 Position Cable Assembly Rectangular Socket to Plug (2) 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Plug (2)
Number of Positions
4, 8
Number of Rows
1, 2
Pitch - Connector
-
Pitch - Cable
-
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 67
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1246,42000 Kč246,42 Kč
10209,44600 Kč2 094,46 Kč
Manufacturers Standard Package
Unit Price without VAT:246,42000 Kč
Unit Price with VAT:298,16820 Kč