8 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS8EXT

DigiKey Part Number
5214-EPS8EXT-ND
Manufacturer
Manufacturer Product Number
EPS8EXT
Description
8IN EPS 8 PIN POWER EXT CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.667' (203.20mm, 8.00")
Features
-
Color
Black, Yellow, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1163,15000 Kč163,15 Kč
10138,65000 Kč1 386,50 Kč
25129,95240 Kč3 248,81 Kč
50123,74540 Kč6 187,27 Kč
100117,83870 Kč11 783,87 Kč
250110,46292 Kč27 615,73 Kč
500105,19452 Kč52 597,26 Kč
1 000100,17852 Kč100 178,52 Kč
Manufacturers Standard Package
Unit Price without VAT:163,15000 Kč
Unit Price with VAT:197,41150 Kč