
D38999/26ZG39PN | |
|---|---|
DigiKey Part Number | 1178-D38999/26ZG39PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26ZG39PN |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bag | Shell Finish Black Zinc Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 39 | Ingress Protection IP67 - Dust Tight, Waterproof |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 21-39 | Current Rating (Amps) 7.5A, 13A |
Shell Size, MIL G | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 293,91000 Kč | 12 293,91 Kč |
| 10 | 10 452,38400 Kč | 104 523,84 Kč |
| Unit Price without VAT: | 12 293,91000 Kč |
|---|---|
| Unit Price with VAT: | 14 875,63110 Kč |







