Parametric Equivalent

HDMIDVIMM30 | |
|---|---|
DigiKey Part Number | 5214-HDMIDVIMM30-ND |
Manufacturer | |
Manufacturer Product Number | HDMIDVIMM30 |
Description | 30 FT HDMI TO DVI-D CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 30.0' (9.14m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage Digital Visual Interface, High Definition Multimedia Interface |
Length 30.0' (9.14m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741-20010-01000 | CNC Tech | 0 | 1175-1165-ND | 789,06300 Kč | Parametric Equivalent |
| P566-030 | Eaton Tripp Lite | 37 | TL1647-ND | 1 281,30000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 135,36000 Kč | 1 135,36 Kč |
| Unit Price without VAT: | 1 135,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 373,78560 Kč |



