Parametric Equivalent

Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer CNC Tech | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Box | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage Multi Media |
Length 32.8' (10.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMIDVIMM30 | StarTech.com | 0 | 5214-HDMIDVIMM30-ND | 1 135,36000 Kč | Parametric Equivalent |
| P566-030 | Eaton Tripp Lite | 37 | TL1647-ND | 1 281,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 789,06300 Kč | 7 890,63 Kč |
| Unit Price without VAT: | 789,06300 Kč |
|---|---|
| Unit Price with VAT: | 954,76623 Kč |






