
P566-030 | |
|---|---|
DigiKey Part Number | TL1647-ND |
Manufacturer | |
Manufacturer Product Number | P566-030 |
Description | CBL DVI-D SGL LNK M-HDMI-A M 30' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 30.0' (9.14m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Double Shielded |
2nd Connector Type HDMI-A Male | Usage Digital Visual Interface, High Definition Multimedia Interface |
Length 30.0' (9.14m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMIDVIMM30 | StarTech.com | 0 | 5214-HDMIDVIMM30-ND | 1 135,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 281,30000 Kč | 1 281,30 Kč |
| 10 | 1 089,10300 Kč | 10 891,03 Kč |
| 25 | 1 020,93960 Kč | 25 523,49 Kč |
| 50 | 972,24940 Kč | 48 612,47 Kč |
| 100 | 925,90470 Kč | 92 590,47 Kč |
| Unit Price without VAT: | 1 281,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 550,37300 Kč |




