DP14A-15M-DP-CABLE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 16 969,99000 Kč
Datasheet
DP14A-15M-DP-CABLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP14A-15M-DP-CABLE

DigiKey Part Number
5214-DP14A-15M-DP-CABLE-ND
Manufacturer
Manufacturer Product Number
DP14A-15M-DP-CABLE
Description
15M ACTIVE DISPLAYPORT CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 49.2' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
49.2' (15.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 248,90000 Kč4 248,90 Kč
103 611,96400 Kč36 119,64 Kč
253 386,12480 Kč84 653,12 Kč
503 306,76260 Kč165 338,13 Kč
Manufacturers Standard Package
Unit Price without VAT:4 248,90000 Kč
Unit Price with VAT:5 141,16900 Kč