Parametric Equivalent

| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| 1st Connector Type | DisplayPort Male | |
| 2nd Connector Type | DisplayPort Male | |
| Length | 49.2' (15.00m) | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| Cable Type | Round | |
| Color | Black | |
| Shielding | Shielded | |
| Usage | Multi Media | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16 950,44000 Kč | 16 950,44 Kč | 
| Unit Price without VAT: | 16 950,44000 Kč | 
|---|---|
| Unit Price with VAT: | 20 510,03240 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic