
D01ML55P-FIBER-MEDIA | |
|---|---|
DigiKey Part Number | 5214-D01ML55P-FIBER-MEDIA-ND |
Manufacturer | |
Manufacturer Product Number | D01ML55P-FIBER-MEDIA |
Description | FIBER TO RJ45 MEDIA CONVERTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Converter Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Converter | |
For Use With/Related Products | Ethernet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 900,72000 Kč | 4 900,72 Kč |
| 5 | 4 302,19600 Kč | 21 510,98 Kč |
| Unit Price without VAT: | 4 900,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 929,87120 Kč |




