Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Singlemode/Multimode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D01ML55U-FIBER-MEDIA

DigiKey Part Number
5214-D01ML55U-FIBER-MEDIA-ND
Manufacturer
Manufacturer Product Number
D01ML55U-FIBER-MEDIA
Description
FIBER TO RJ45 MEDIA CONVERTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Singlemode/Multimode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Ports
1
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
Singlemode/Multimode
SFP/XFP Ports
-
Features
LFPT
Distance
10km
MTU
-
Voltage - Input
-
Connector Type
RJ45, LC
Mounting Type
DIN Rail
Ingress Protection
IP20
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 900,72000 Kč4 900,72 Kč
54 302,19600 Kč21 510,98 Kč
104 081,96900 Kč40 819,69 Kč
Manufacturers Standard Package
Unit Price without VAT:4 900,72000 Kč
Unit Price with VAT:5 929,87120 Kč