
AFBR-59E5APZ-HT | |
|---|---|
DigiKey Part Number | 516-AFBR-59E5APZ-HT-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-59E5APZ-HT |
Description | MM LC SFF 2X5 FE AC ROHS HT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 125MBd 1308nm 3V ~ 3.6V LC Pluggable, SFF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 125MBd | |
Wavelength | 1308nm | |
Applications | General Purpose | |
Voltage - Supply | 3V ~ 3.6V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 427,44000 Kč | 1 427,44 Kč |
| 10 | 1 194,24000 Kč | 11 942,40 Kč |
| 100 | 1 060,16590 Kč | 106 016,59 Kč |
| Unit Price without VAT: | 1 427,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 727,20240 Kč |




