Quad Opening Cable Tie Holder White Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMCTM1

DigiKey Part Number
5214-CBMCTM1-ND
Manufacturer
Manufacturer Product Number
CBMCTM1
Description
100 CABLE TIE MOUNTS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder White Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
Quad Opening
Mounting Type
Adhesive
Size / Dimension
0.50" L x 0.50" W x 0.10" H (12.7mm x 12.7mm x 2.5mm)
For Use With/Related Products
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1376,70000 Kč376,70 Kč
10320,17800 Kč3 201,78 Kč
25300,12040 Kč7 503,01 Kč
50285,79540 Kč14 289,77 Kč
100272,16140 Kč27 216,14 Kč
250255,13660 Kč63 784,15 Kč
500242,97290 Kč121 486,45 Kč
Manufacturers Standard Package
Unit Price without VAT:376,70000 Kč
Unit Price with VAT:455,80700 Kč