


ABM1M-AT-M0 | |
|---|---|
DigiKey Part Number | 298-12086-ND |
Manufacturer | |
Manufacturer Product Number | ABM1M-AT-M0 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Quad Strip Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ABM1M-AT-M0 Models |
Category | Size / Dimension 0.50" L x 0.50" W x 0.16" H (12.7mm x 12.7mm x 4.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products M Ties |
Packaging Bulk | Material Nylon, Heat Stabilized for Temperatures up to 180°F, Weather Resistant |
Part Status Active | Color Black |
Type Quad Opening - Quad Strip | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 15,95500 Kč | 63,82 Kč |
| 12 | 15,43333 Kč | 185,20 Kč |
| 28 | 15,03071 Kč | 420,86 Kč |
| 52 | 14,73923 Kč | 766,44 Kč |
| 100 | 14,44030 Kč | 1 444,03 Kč |
| 500 | 13,72918 Kč | 6 864,59 Kč |
| 1 000 | 13,43303 Kč | 13 433,03 Kč |
| 5 000 | 12,76861 Kč | 63 843,05 Kč |
| 10 000 | 12,49215 Kč | 124 921,50 Kč |
| Unit Price without VAT: | 15,95500 Kč |
|---|---|
| Unit Price with VAT: | 19,30555 Kč |





