



5G7AIBS-USB-HUB-NA | |
|---|---|
DigiKey Part Number | 5214-5G7AIBS-USB-HUB-NA-ND |
Manufacturer | |
Manufacturer Product Number | 5G7AIBS-USB-HUB-NA |
Description | USB HUB 7 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 110 ~ 240VAC | |
Mounting Type | Desktop | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 231,88000 Kč | 2 231,88 Kč |
| 10 | 1 980,02700 Kč | 19 800,27 Kč |
| 25 | 1 887,93000 Kč | 47 198,25 Kč |
| 50 | 1 821,12720 Kč | 91 056,36 Kč |
| 100 | 1 756,67800 Kč | 175 667,80 Kč |
| Unit Price without VAT: | 2 231,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 700,57480 Kč |






