
5G4AIBS-USB-HUB-NA | |
|---|---|
DigiKey Part Number | 5214-5G4AIBS-USB-HUB-NA-ND |
Manufacturer | |
Manufacturer Product Number | 5G4AIBS-USB-HUB-NA |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Desktop | |
Features | Thunderbolt 3/4 Compatible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 434,58000 Kč | 1 434,58 Kč |
| 10 | 1 272,54200 Kč | 12 725,42 Kč |
| 25 | 1 213,34000 Kč | 30 333,50 Kč |
| 50 | 1 170,39500 Kč | 58 519,75 Kč |
| 100 | 1 128,98270 Kč | 112 898,27 Kč |
| Unit Price without VAT: | 1 434,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 735,84180 Kč |




