USB Hub 7 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST93007U2C

DigiKey Part Number
5214-ST93007U2C-ND
Manufacturer
Manufacturer Product Number
ST93007U2C
Description
USB HUB 7 PORT 5GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 7 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Number of Ports
7
Data Rate (Max)
5Gbps
Voltage - Input
100 ~ 240VAC
Mounting Type
Desktop
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 387
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 249,52000 Kč2 249,52 Kč
101 995,58700 Kč19 955,87 Kč
251 902,78000 Kč47 569,50 Kč
501 835,44780 Kč91 772,39 Kč
1001 770,50100 Kč177 050,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 249,52000 Kč
Unit Price with VAT:2 721,91920 Kč