45PATCH6GR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 161,89000 Kč
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: 80,63000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 83,99000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 78,53000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 389
Unit Price: 98,27000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45PATCH6GR

DigiKey Part Number
5214-45PATCH6GR-ND
Manufacturer
Manufacturer Product Number
45PATCH6GR
Description
SNAGLESS CAT5E UTP PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1165,04000 Kč165,04 Kč
10140,33000 Kč1 403,30 Kč
25131,53160 Kč3 288,29 Kč
50125,24880 Kč6 262,44 Kč
100119,26860 Kč11 926,86 Kč
250111,80428 Kč27 951,07 Kč
500106,47078 Kč53 235,39 Kč
1 000101,39430 Kč101 394,30 Kč
Manufacturers Standard Package
Unit Price without VAT:165,04000 Kč
Unit Price with VAT:199,69840 Kč