
RJE1Y13A83152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y13A83152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y13A83152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH6GR | StarTech.com | 0 | 5214-45PATCH6GR-ND | 165,04000 Kč | Parametric Equivalent |
| M45PATCH6GR | StarTech.com | 0 | 5214-M45PATCH6GR-ND | 161,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 83,42500 Kč | 834,25 Kč |
| 25 | 78,18800 Kč | 1 954,70 Kč |
| 50 | 74,45480 Kč | 3 722,74 Kč |
| 100 | 70,89760 Kč | 7 089,76 Kč |
| 300 | 65,60897 Kč | 19 682,69 Kč |
| 500 | 63,28714 Kč | 31 643,57 Kč |
| 1 000 | 60,26867 Kč | 60 268,67 Kč |
| 2 500 | 56,49932 Kč | 141 248,30 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

