
CRGB1314ASE-500-TR | |
|---|---|
DigiKey Part Number | 404-1262-2-ND - Tape & Reel (TR) 404-1262-1-ND - Cut Tape (CT) 404-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGB1314ASE-500-TR |
Description | LED RGB SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 532nm Green, 469nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.1V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.2V Green, 3.1V Blue | |
Current - Test | 22mA Red, 23mA Green, 14mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 16,52400 Kč | 165,24 Kč |
| 100 | 12,26160 Kč | 1 226,16 Kč |
| 500 | 10,36966 Kč | 5 184,83 Kč |
| 1 000 | 9,75057 Kč | 9 750,57 Kč |
| 2 000 | 9,22538 Kč | 18 450,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,78022 Kč | 35 120,88 Kč |
| 8 000 | 8,40327 Kč | 67 226,16 Kč |
| 12 000 | 8,21029 Kč | 98 523,48 Kč |
| 20 000 | 7,99256 Kč | 159 851,20 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |



