
CRGB1318FSE-TM | |
|---|---|
DigiKey Part Number | 404-1264-2-ND - Tape & Reel (TR) 404-1264-1-ND - Cut Tape (CT) 404-1264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGB1318FSE-TM |
Description | LED RGB DIFFUSED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 529nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CRGB1318FSE-TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 4.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.1V Green, 3V Blue | |
Current - Test | 24mA Red, 20mA Green, 14mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 4.50mm L x 1.15mm W | |
Height (Max) | 1.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 20,56600 Kč | 205,66 Kč |
| 100 | 15,42330 Kč | 1 542,33 Kč |
| 500 | 13,13942 Kč | 6 569,71 Kč |
| 1 000 | 12,39298 Kč | 12 392,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,57784 Kč | 28 944,60 Kč |
| 5 000 | 11,06973 Kč | 55 348,65 Kč |
| 7 500 | 10,80960 Kč | 81 072,00 Kč |
| 12 500 | 10,51608 Kč | 131 451,00 Kč |
| 17 500 | 10,34159 Kč | 180 977,83 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |


