
CRGB1314ASE-TR | |
|---|---|
DigiKey Part Number | 404-1263-2-ND - Tape & Reel (TR) 404-1263-1-ND - Cut Tape (CT) 404-1263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGB1314ASE-TR |
Description | LED RGB DIFFUSED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 532nm Green, 469nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.1V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.2V Green, 3.1V Blue | |
Current - Test | 22mA Red, 23mA Green, 14mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 18,01900 Kč | 180,19 Kč |
| 100 | 13,42150 Kč | 1 342,15 Kč |
| 500 | 11,38300 Kč | 5 691,50 Kč |
| 1 000 | 10,71656 Kč | 10 716,56 Kč |
| 2 000 | 10,15115 Kč | 20 302,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,67211 Kč | 38 688,44 Kč |
| 8 000 | 9,26655 Kč | 74 132,40 Kč |
| 12 000 | 9,05894 Kč | 108 707,28 Kč |
| 20 000 | 8,82474 Kč | 176 494,80 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |


