BRPG1211C-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Stanley Electric Co
In Stock: 96 426
Unit Price: 8,40000 Kč
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 1 584
Unit Price: 36,96000 Kč
Datasheet

Similar


Kingbright
In Stock: 62 005
Unit Price: 7,77000 Kč
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 26 841
Unit Price: 13,02000 Kč
Datasheet
Green, Red 567nm Green, 647nm Red LED Indication - Discrete 2.1V Green, 1.7V Red 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRPG1211C-TR

DigiKey Part Number
404-1086-2-ND - Tape & Reel (TR)
404-1086-1-ND - Cut Tape (CT)
404-1086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRPG1211C-TR
Description
LED GREEN/RED DIFFUSED SMD
Customer Reference
Detailed Description
Green, Red 567nm Green, 647nm Red LED Indication - Discrete 2.1V Green, 1.7V Red 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.10mm x 1.50mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.7V Red
Series
Current - Test
20mA Green, 20mA Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
168°, 139° Green, 150°, 140°, Red
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
560nm Green, 660nm Red
Lens Color
White
Package / Case
0606 (1616 Metric)
Lens Transparency
Diffused
Size / Dimension
1.60mm L x 1.50mm W
Millicandela Rating
Height (Max)
0.80mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FRYPY1211C-0005-TRStanley Electric Co96 426404-1276-1-ND8,40000 KčMFR Recommended
7018X1/5Visual Communications Company - VCC1 58428-7018X1/5CT-ND36,96000 KčSimilar
APTB1615ESGC-F01Kingbright62 005754-1149-1-ND7,77000 KčSimilar
SML-LX0606IGC-TRLumex Opto/Components Inc.26 84167-2186-1-ND13,02000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes