
FRYPY1211C-0005-TR | |
|---|---|
DigiKey Part Number | 404-1276-2-ND - Tape & Reel (TR) 404-1276-1-ND - Cut Tape (CT) 404-1276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FRYPY1211C-0005-TR |
Description | LED RED/YLW-GRN DIFFUSED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 626nm Red, 570nm Yellow-Green LED Indication - Discrete 1.85V Red, 1.95V Yellow-Green 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.85V Red, 1.95V Yellow-Green | |
Current - Test | 5mA Red, 5mA Yellow-Green | |
Viewing Angle | 115°, 140° Red, 115°, 140° Yellow-Green | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 5,49900 Kč | 54,99 Kč |
| 100 | 3,91600 Kč | 391,60 Kč |
| 500 | 3,19324 Kč | 1 596,62 Kč |
| 1 000 | 2,95536 Kč | 2 955,36 Kč |
| 2 000 | 2,75258 Kč | 5 505,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,58032 Kč | 10 321,28 Kč |
| 8 000 | 2,43404 Kč | 19 472,32 Kč |
| 12 000 | 2,35902 Kč | 28 308,24 Kč |
| 20 000 | 2,27426 Kč | 45 485,20 Kč |
| 28 000 | 2,22386 Kč | 62 268,08 Kč |
| 40 000 | 2,17469 Kč | 86 987,60 Kč |
| 100 000 | 2,06615 Kč | 206 615,00 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |











