MFR Recommended
Similar
Similar

BRPG1211C-TR | |
|---|---|
DigiKey Part Number | 404-1086-2-ND - Tape & Reel (TR) 404-1086-1-ND - Cut Tape (CT) 404-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRPG1211C-TR |
Description | LED GREEN/RED DIFFUSED SMD |
Customer Reference | |
Detailed Description | Green, Red 567nm Green, 647nm Red LED Indication - Discrete 2.1V Green, 1.7V Red 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.10mm x 1.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.7V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 168°, 139° Green, 150°, 140°, Red |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 560nm Green, 660nm Red |
Lens Color White | Package / Case 0606 (1616 Metric) |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 1.50mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FRYPY1211C-0005-TR | Stanley Electric Co | 96 426 | 404-1276-1-ND | 8,40000 Kč | MFR Recommended |
| 7018X1/5 | Visual Communications Company - VCC | 1 584 | 28-7018X1/5CT-ND | 36,96000 Kč | Similar |
| APTB1615ESGC-F01 | Kingbright | 62 005 | 754-1149-1-ND | 7,77000 Kč | Similar |
| SML-LX0606IGC-TR | Lumex Opto/Components Inc. | 26 841 | 67-2186-1-ND | 13,02000 Kč | Similar |














