
SW GP560/15-20 AT | |
|---|---|
DigiKey Part Number | 374-1336-ND |
Manufacturer | |
Manufacturer Product Number | SW GP560/15-20 AT |
Description | SWITCH REED SPST-NO 1A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 50AT Operate Range 10VA 1A (AC/DC) 125 V Through Hole |
Datasheet | Datasheet |
Category | Voltage - Switching DC 100 V |
Manufacturer Standex-Meder Electronics | Power - Rated 10VA |
Series | Operate Time 0.6 ms |
Packaging Bulk | Release Time 0.1 ms |
Part Status Active | Mounting Type Through Hole |
Type Glass Body Reed | Termination Style Axial |
Circuit SPST-NO | Length - Overall 2.126" (54.00mm) |
Operate Range 10 ~ 50AT | Size - Body 0.091" Dia x 0.559" L (2.30mm x 14.20mm) |
Release Range 6 ~ 21AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 1A (AC/DC) | Capacitance 0.2 pF |
Voltage - Switching AC 125 V | Current - Carry 1.5A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 25 | 10,30600 Kč | 257,65 Kč |
| 100 | 9,19920 Kč | 919,92 Kč |
| 250 | 8,52100 Kč | 2 130,25 Kč |
| 500 | 8,04434 Kč | 4 022,17 Kč |
| 1 000 | 7,60443 Kč | 7 604,43 Kč |
| 3 000 | 6,98617 Kč | 20 958,51 Kč |
| 5 000 | 6,73225 Kč | 33 661,25 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









