
RI-03GP2025 | |
|---|---|
DigiKey Part Number | 1835-1009-ND |
Manufacturer | |
Manufacturer Product Number | RI-03GP2025 |
Description | SWITCH REED SPST-NO 500MA 140V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 500mA (AC/DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Comus International | Operate Time 0.25 ms |
Series | Release Time 0.03 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.811" (46.00mm) |
Circuit SPST-NO | Size - Body 0.100" Dia x 0.591" L (2.54mm x 15.00mm) |
Operate Range 20 ~ 25AT | Operating Temperature -55°C ~ 125°C |
Current - Switching 500mA (AC/DC) | Capacitance 0.25 pF |
Voltage - Switching AC 140 V | Current - Carry 2.5A (DC) |
Voltage - Switching DC 200 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 25 | 11,65800 Kč | 291,45 Kč |
| 100 | 10,40870 Kč | 1 040,87 Kč |
| 250 | 9,64060 Kč | 2 410,15 Kč |
| 500 | 9,10306 Kč | 4 551,53 Kč |
| 2 000 | 8,15647 Kč | 16 312,94 Kč |
| 4 000 | 7,75026 Kč | 31 001,04 Kč |
| 6 000 | 7,53317 Kč | 45 199,02 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |






