



SMP-1A38-4PT-Q | |
|---|---|
DigiKey Part Number | 374-1429-5-ND |
Manufacturer | |
Manufacturer Product Number | SMP-1A38-4PT-Q |
Description | SSR RELAY SPST-NO 70MA 0-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMP-1A38-4PT-Q Models |
Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 70 mA |
Series | On-State Resistance (Max) 60 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.17VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB38S-Q | Comus International | 414 | 1835-1216-ND | 53,18000 Kč | Parametric Equivalent |
| G3VM-601G1 | Omron Electronics Inc-EMC Div | 78 | Z12326-ND | 106,36000 Kč | Parametric Equivalent |
| G3VM-601G1(TR) | Omron Electronics Inc-EMC Div | 2 764 | Z4072CT-ND | 105,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,59000 Kč | 87,59 Kč |
| 10 | 78,06200 Kč | 780,62 Kč |
| 25 | 74,55440 Kč | 1 863,86 Kč |
| 50 | 72,00160 Kč | 3 600,08 Kč |
| 100 | 69,53220 Kč | 6 953,22 Kč |
| 300 | 65,78937 Kč | 19 736,81 Kč |
| 500 | 64,11648 Kč | 32 058,24 Kč |
| 1 000 | 61,91372 Kč | 61 913,72 Kč |
| Unit Price without VAT: | 87,59000 Kč |
|---|---|
| Unit Price with VAT: | 105,98390 Kč |

