



G3VM-601G1 | |
|---|---|
DigiKey Part Number | Z12326-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-601G1 |
Description | SSR RELAY SPST-NO 70MA 0-600V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-601G1 Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 70 mA |
Packaging Tube | On-State Resistance (Max) 60 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-601G1(TR) | Omron Electronics Inc-EMC Div | 2 764 | Z4072CT-ND | 105,53000 Kč | Parametric Equivalent |
| AB38S-Q | Comus International | 414 | 1835-1216-ND | 53,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,36000 Kč | 106,36 Kč |
| 10 | 94,76700 Kč | 947,67 Kč |
| 25 | 90,50440 Kč | 2 262,61 Kč |
| 50 | 87,40540 Kč | 4 370,27 Kč |
| 100 | 84,40850 Kč | 8 440,85 Kč |
| 400 | 78,71230 Kč | 31 484,92 Kč |
| 800 | 76,00788 Kč | 60 806,30 Kč |
| 1 200 | 74,46838 Kč | 89 362,06 Kč |
| Unit Price without VAT: | 106,36000 Kč |
|---|---|
| Unit Price with VAT: | 128,69560 Kč |

